AMM06DRTS

Heilind Number:SULAMM06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRTS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRTS

Detailed Description

Introducing the AMM06DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of contacts, this connector ensures secure and reliable connections. The female gender connector with a straight orientation and side hole mount type offers versatility in installation. Constructed with PPS and Beryllium Copper, it guarantees durability and stability even in harsh environments. Boasting a contact plating of gold and a contact material of Beryllium Copper, it provides excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an amperage of 5A, it meets stringent safety and performance standards. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The 12 positions and full bellow contact type ensure efficient signal transmission. Gold termination plating further enhances its reliability. With a compact connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it saves valuable board space. Whether used in industrial, automotive, or aerospace applications, the AMM06DRTS guarantees exceptional performance and longevity. Trust in this connector for seamless connectivity in your projects.