AMM06DRUH

Heilind Number:SULAMM06DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULAMM06DRUH

Detailed Description

The AMM06DRUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector, with a gender of Female and two rows, offers 12 positions with a pitch of 3.96mm (.156 inches), making it ideal for high-density PCB layouts. Its straight orientation and thru-hole termination method facilitate easy and secure installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), saves valuable board space. Whether in aerospace, defense, or industrial applications, the AMM06DRUH connector delivers superior performance and reliability.