AMM06DRUI

Heilind Number:SULAMM06DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRUI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRUI

Detailed Description

Introducing the AMM06DRUI, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and Full Bellow contact type offers secure mating. Threaded mount and Thru Hole termination provide robust mechanical and electrical connections. Gold contact plating guarantees low contact resistance and high durability. With 12 positions and a pitch of 3.96mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for industrial and aerospace applications. The compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. Trust the AMM06DRUI for your critical board-to-board connection needs.