AMM06DRUN

Heilind Number:SULAMM06DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRUN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRUN

Detailed Description

The AMM06DRUN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 5A and voltage capacity of 950VAC, it guarantees efficient power transmission. This female connector, with two rows and 12 positions, offers ample connectivity options. The Thru Hole termination method and gold contact plating ensure secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The Full Bellow contact type and straight orientation further enhance its functionality. With a compact size, measuring 10.95mm in height and .325in in width, it is ideal for space-constrained PCB layouts. Perfect for hi-rel applications, it meets the highest standards of performance and durability. Upgrade your board-to-board or card-edge connections with the AMM06DRUN for seamless and reliable operation.