AMM06DRUS

Heilind Number:SULAMM06DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRUS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRUS

Detailed Description

The AMM06DRUS is a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 12 female contact positions, it ensures reliable connectivity in complex circuit setups. Crafted with PPS and Beryllium Copper materials, this connector guarantees exceptional durability and conductivity. The termination method of Thru Hole with gold plating offers superior signal transmission, while the Full Bellow contact type enhances stability. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards for power and data transmission. Its straight orientation and side hole mount type make installation easy and efficient. Operating flawlessly in a wide temperature range from -65 to 150°C, the AMM06DRUS is ideal for use in harsh environments. Whether in aerospace, telecommunications, or industrial applications, this connector delivers top-notch performance.