AMM06DRXI

Heilind Number:SULAMM06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRXI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRXI

Detailed Description

Introducing the AMM06DRXI, a high-performance female connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and a current capacity of 5 A, it meets the stringent requirements of industrial and commercial settings. Featuring a threaded mount and thru-hole termination method, installation is secure and efficient. The 12-position, 2-row design with a pitch of 3.96 mm allows for versatile PCB connections. Gold-plated contacts and a full bellow contact type guarantee low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, defense, and telecommunications applications. With a compact height of 10.95 mm and a width of 8.26 mm, it offers space-saving solutions without compromising performance. Trust the AMM06DRXI for your critical board-to-board and card edge connections.