AMM06DRXN

Heilind Number:SULAMM06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRXN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRXN

Detailed Description

The AMM06DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, with gold contact plating, it ensures reliable and efficient connectivity. With a 5A amperage, 950VAC voltage rating, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its 12 positions, in a 2-row configuration, provide ample connectivity options. The contact type is Full Bellow, offering enhanced signal integrity. With a straight orientation and no mounting required, installation is convenient. The 3.96mm pitch and 3.48mm tail length further enhance versatility. Perfect for applications where durability, performance, and high reliability are essential, the AMM06DRXN is a top choice for professionals in the electronics industry.