AMM06DRXS

Heilind Number:SULAMM06DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRXS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRXS

Detailed Description

Featuring PPS & Beryllium Copper construction, the AMM06DRXS connector is designed for high-performance applications. With a 5A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. The female connector, with two rows and a side-hole mount type, offers versatility in PCB assembly. Utilizing gold contact plating on Beryllium Copper contacts, it guarantees excellent signal conductivity. Its full bellow contact type and straight orientation provide a secure connection. With 12 positions and a 3.48mm tail length, it accommodates various board layouts. Operating in a wide temperature range (-65 to 150 °C) and measuring 10.95mm in height and .325in in width, this connector is suitable for diverse industrial environments. A crucial component in board-to-board and card edge connections, it meets high reliability standards. The AMM06DRXS is a top choice for demanding electronic systems.