AMM06DRYI

Heilind Number:SULAMM06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DRYI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DRYI

Detailed Description

AMM06DRYI features a robust design with PPS & Beryllium Copper construction, ensuring durability and reliable performance. With a maximum amperage of 5A and voltage rating of 950 VAC, this female connector is suitable for high-power applications. The threaded mount type and thru-hole termination method guarantee secure and stable connectivity. Featuring two rows with 12 positions each, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance signal transmission efficiency. With a pitch of 3.96mm (.156 in) and tail length of 10.8mm (.425 in), it is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The compact design with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in) makes it ideal for space-constrained applications. Meeting high-quality standards, this connector is perfect for board-to-board and card edge connections in demanding industrial settings.