| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM06DSAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .27 in, 6.85 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM06DSAH |
AMM06DSAH
| Heilind Number: | SULAMM06DSAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM06DSAH |
| ECAD Model: |
Specifications
Detailed Description
AMM06DSAH features PPS & Beryllium Copper construction, offering durability and performance in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. This female connector, with two rows and a right-angle orientation, is perfect for space-saving PCB applications. The Thru Hole termination method and gold-plated contact surfaces guarantee secure and low-resistance connections. Its Full Bellow contact type enhances signal integrity. Operating efficiently in a wide temperature range from -65 to 150°C, it's suitable for various industries. Measuring 10.95mm in height and with a 3.96mm pitch, it provides easy installation. Tailored for high-reliability applications, this connector is a vital component in board-to-board and card edge connectivity.

