| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM06DSEI-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM06DSEI-S13 |
AMM06DSEI-S13
| Heilind Number: | SULAMM06DSEI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM06DSEI-S13 |
| ECAD Model: |
Specifications
Detailed Description
This PPS and Beryllium Copper female connector, SKU AMM06DSEI-S13, is designed for high-performance applications. With a contact rating of 5A and voltage rating of 950VAC, it ensures reliable power transmission. Featuring a threaded mount type and card extender termination method, installation is secure. The 2-row, 12-position layout with a pitch of 3.96mm allows for efficient PCB connections. Its beryllium copper contacts with gold plating offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained applications. Whether in board-to-board or card edge connections, this connector guarantees high reliability and performance.

