AMM06DSEI-S243

Heilind Number:SULAMM06DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DSEI-S243

Detailed Description

Introducing the AMM06DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The female connector with a single row of 6 positions offers versatile usage. Its threaded mount type and eyelet termination method guarantee secure attachment. Featuring gold-plated contacts and a voltage rating of 950 VAC, it guarantees optimal signal transmission and conductivity. The contact type of Full Bellow and straight orientation further enhance its functionality. With a pitch of 3.96mm and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Trust the AMM06DSEI-S243 for efficient and durable board-to-board connections.