AMM06DSEN

Heilind Number:SULAMM06DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DSEN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DSEN

Detailed Description

The AMM06DSEN connector is a high-performance component designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. Featuring a female gender and two rows, it allows for secure and reliable connections. The termination method of eyelet ensures easy installation. Contact material of Beryllium Copper with gold plating guarantees efficient signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent requirements. The Full Bellow contact type and straight orientation further enhance its functionality. With 12 positions and a tail length of 5.72mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, it is a versatile solution for various electronic systems. Meeting high-reliability standards, it is the perfect choice for critical operations.