AMM06DSUH

Heilind Number:SULAMM06DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULAMM06DSUH

Detailed Description

AMM06DSUH features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. Designed for high-power applications, this female connector with a 5A amperage rating and 950VAC voltage capability is ideal for demanding environments. With a single row layout and clearance hole mount type, installation is efficient. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Featuring a pitch of 3.96mm, this connector offers precise alignment on the PCB. Its full bellow contact type and straight orientation further enhance connectivity. With six positions, it accommodates multiple connections. The connector's -65 to 150°C operating temperature range makes it suitable for a variety of industrial settings. Measuring 10.95mm in height and .325in in width, it provides a compact yet sturdy solution for board-to-board or card edge connections. Gold termination plating ensures long-term reliability. Whether in aerospace, defense, or telecommunications applications, the AMM06DSUH connector guarantees high performance and durability.