| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM06DSUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM06DSUN |
AMM06DSUN
| Heilind Number: | SULAMM06DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM06DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM06DSUN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector ensures reliable connectivity in even the harshest environments. Featuring 6 female contacts with gold plating on beryllium copper, it guarantees low contact resistance and excellent signal integrity. The full bellow contact type and straight orientation offer secure and stable connections. With a pitch of 3.96mm and termination method through hole, it's easy to integrate into your PCB design. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the AMM06DSUN for high-quality and durable board-to-board connections.

