AMM06DSXN

Heilind Number:SULAMM06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DSXN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DSXN

Detailed Description

Introducing the AMM06DSXN, a high-performance connector designed for precision applications. Crafted from PPS and Beryllium Copper, this female connector boasts a rugged construction that ensures durability in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees reliable power transmission. Featuring a straight orientation and a single row design, it offers seamless connectivity in tight spaces. The Thru Hole termination method and gold-plated contacts ensure secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industries. Whether in aerospace, telecommunications, or industrial settings, the AMM06DSXN delivers uncompromising performance. Elevate your connectivity solutions with this top-of-the-line connector.