| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM06DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM06DTBD |
AMM06DTBD
| Heilind Number: | SULAMM06DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM06DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU AMM06DTBD, a high-quality board-to-board PCB connector perfect for demanding electronic applications. Crafted from PPS and Beryllium Copper with Gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, it guarantees efficient power transmission. Featuring a compact design with two rows and twelve positions, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for aerospace, military, and industrial use. Trust the AMM06DTBD for secure and durable board-to-board connections.

