AMM06DTKD

Heilind Number:SULAMM06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DTKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DTKD

Detailed Description

Introducing the AMM06DTKD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of various systems. The female gender, two rows, and loop bellow contact type make it versatile for different setups. Gold contact plating guarantees excellent conductivity, while the straight orientation and 12 positions offer seamless connectivity. Operating efficiently in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. With a compact size, clearance hole mount, and thru-hole termination method, installation is effortless. Trust the AMM06DTKD for secure and efficient board-to-board connections in your projects.