AMM06DTMD-S664

Heilind Number:SULAMM06DTMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DTMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DTMD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULAMM06DTMD-S664

Detailed Description

Introducing SKU AMM06DTMD-S664, a high-performance Board to Board PCB Connector designed for precision connectivity in demanding applications. Featuring a female gender with two rows, this connector ensures secure and reliable connections. With a clearance hole mount type and thru-hole termination method, installation is efficient and straightforward. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent performance requirements. The loop bellow contact type and right-angle orientation offer flexibility in layout design. With 12 positions and a tail length of 5.84mm, it accommodates multiple connections with ease. Rated for an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 15.49mm in height and 11.94mm in width make it ideal for space-constrained PCB designs. Trust in the reliability and quality of this connector for your next project. AMM06DTMDS664 – Where precision meets performance.