AMM06DTMI

Heilind Number:SULAMM06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DTMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DTMI

Detailed Description

The AMM06DTMI is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in environments with voltage up to 950 VAC. Its two rows of female contacts, each with 12 positions, offer ample connectivity options. The threaded mount and through-hole termination method provide secure installation on PCBs. Contact plating in gold guarantees excellent signal transmission, while the loop bellow contact type and right-angle orientation optimize space utilization. Operating smoothly in temperatures ranging from -65 to 150 °C, this connector is a dependable choice for critical systems. With a compact height of .61 inches and a width of 9.4 mm, it suits space-constrained layouts. Gold termination plating adds durability, making it ideal for long-term use. Whether in aerospace, defense, or industrial machinery, the AMM06DTMI is a trusted solution for high-reliability connectivity needs.