AMM06DTMS

Heilind Number:SULAMM06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM06DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM06DTMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM06DTMS

Detailed Description

The AMM06DTMS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of 12 female contacts, this connector ensures secure and reliable connectivity. Engineered for durability, it is constructed with PPS and Beryllium Copper materials, with gold contact plating for enhanced conductivity. The contact type, Loop Bellow, and Right Angle orientation offer versatile installation options. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. Its side-hole mount and through-hole termination method, along with a tail length of .25 inches (6.35mm), facilitate easy and efficient assembly. With a compact design, measuring only .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, the AMM06DTMS is ideal for space-constrained applications. Gold termination plating ensures long-term reliability, making this connector a dependable choice for industrial and commercial electronics.