| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM06HRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 6 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM06HRAN |
AMM06HRAN
| Heilind Number: | SULAMM06HRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM06HRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM06HRAN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with Gold plating, this connector ensures reliable conductivity and durability. With an amperage rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. With six positions and a pitch of 3.96mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. Meeting stringent quality standards, this connector is perfect for aerospace, military, and industrial applications. Upgrade your connectivity solution with the AMM06HRAN.

