AMM08DCKD

Heilind Number:SULAMM08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DCKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DCKD

Detailed Description

Introducing the AMM08DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, 2-row configuration, and through-hole termination method make installation a breeze. Gold-plated contacts on the loop bellow design offer excellent conductivity and corrosion resistance. Operating temperature range from -65 to 150°C ensures functionality in extreme conditions. With 16 positions and a 3.96mm pitch, it provides ample connectivity options. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the AMM08DCKD delivers uncompromising performance. Upgrade your connectivity solutions with this premium connector.