AMM08DCKH

Heilind Number:SULAMM08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DCKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DCKH

Detailed Description

Introducing the AMM08DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring 16 female contacts with loop bellow contact type and gold plating, this connector ensures reliable signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The contact material, beryllium copper, offers superior conductivity and durability. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, saves space on the PCB. Tailored for high-reliability applications, the AMM08DCKH is the perfect choice for aerospace, defense, and industrial electronics. Upgrade your systems with this top-of-the-line connector.