AMM08DCKI

Heilind Number:SULAMM08DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULAMM08DCKI

Detailed Description

AMM08DCKI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transfer. With a 3A amperage rating and 950VAC voltage capacity, this connector is ideal for power-intensive applications. Its female gender, 2 rows, and threaded mount type offer secure and stable connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing low resistance and corrosion resistance. The 16 positions with loop bellow contact type provide ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh industrial settings. The termination method is thru-hole with gold plating, further enhancing conductivity. Measuring at 15.49mm in height and 9.4mm in width, it has a compact design suitable for space-constrained installations. Trusted for its high reliability, the AMM08DCKI is the perfect choice for critical electronic systems.