AMM08DCKN-S288

Heilind Number:SULAMM08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULAMM08DCKN-S288

Detailed Description

Introducing the AMM08DCKN-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm (.156 inches) and 16 positions spread across 2 rows, it offers versatile connectivity options. The female gender and loop bellow contact type make it suitable for various electronic devices. Gold plating on the contact material and termination ensures reliable signal transmission, even in demanding environments. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets stringent performance standards. The connector's straddle orientation and card extender termination method provide easy integration into PCB assemblies. With a temperature range of -65 to 150°C, it guarantees stable operation in extreme conditions. Whether for industrial, aerospace, or telecommunications applications, the AMM08DCKN-S288 is the perfect choice when quality and reliability are paramount.