AMM08DCKN

Heilind Number:SULAMM08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DCKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DCKN

Detailed Description

Introducing the AMM08DCKN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The female gender, 2-row design, and loop bellow contact type make it suitable for various board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 150°C, it guarantees consistent performance. The termination method is through-hole, with a tail length of 4.83mm for easy installation. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution. Ideal for hi-rel electronic systems, this connector, also known as AMM08DCKN, is a reliable choice for engineers and manufacturers seeking top-notch connectivity solutions.