AMM08DCKS

Heilind Number:SULAMM08DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DCKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DCKS

Detailed Description

Introducing the AMM08DCKS Board to Board PCB Connector, a high-performance component designed for demanding electronic applications. Featuring PPS & Beryllium Copper construction with gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 950VAC. Its dual-row, side-hole mount configuration offers versatility in installation, while the loop bellow contact type guarantees secure mating. With 16 positions and a pitch of 3.96mm, this connector is ideal for complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The straight orientation and tail length of 4.83mm provide easy integration. Measuring just 15.49mm in height and 9.4mm in width, it offers compact connectivity without compromising performance. Trust the AMM08DCKS for efficient and durable board-to-board connections in your electronic designs.