AMM08DCKT

Heilind Number:SULAMM08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DCKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DCKT

Detailed Description

Introducing the AMM08DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a dual-row, female gender design with a threaded mount type and thru-hole termination method, it ensures secure and stable connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm, it accommodates precise signal transmission. Meeting stringent safety standards, it can handle voltages up to 950VAC. The loop bellow contact type and straight orientation, along with 16 positions, provide versatility in connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact form factor, measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB designs. Gold termination plating ensures long-term performance. Whether for aerospace, defense, or industrial applications, the AMM08DCKT is the perfect choice for reliable and high-speed data transmission.