AMM08DRAN

Heilind Number:SULAMM08DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRAN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRAN

Detailed Description

The AMM08DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. With a 5A amperage rating and 950VAC voltage capability, this connector ensures robust power transmission. Its female gender, 2-row configuration, and right angle orientation make it versatile for various PCB layouts. The Thru Hole termination method with gold plating on Beryllium Copper contacts guarantees excellent conductivity. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With 16 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the AMM08DRAN is a key component for high-reliability systems.