AMM08DRAS

Heilind Number:SULAMM08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRAS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRAS

Detailed Description

Introducing the AMM08DRAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in industrial applications. Featuring PPS and Beryllium Copper construction, this connector guarantees exceptional durability and conductivity even in harsh environments. With a maximum amperage of 5A and a voltage rating of 950VAC, it ensures safe and efficient power delivery. The two rows of 16 female contacts with gold plating offer superior signal integrity, while the Full Bellow contact type and right-angle orientation facilitate easy and secure connections. The Side Hole mount type and Thru Hole termination method provide versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable space on the PCB. Trust the AMM08DRAS for high-reliability connectivity in your electronic systems.