AMM08DREF-S328

Heilind Number:SULAMM08DREF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DREF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DREF-S328
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DREF-S328

Detailed Description

The AMM08DREF-S328 is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction. Designed for demanding applications, this connector offers a maximum amperage of 5A and a voltage rating of 950VAC. With a female gender and two rows, it ensures secure and reliable connections. The mount type is Floating Bobbin, and termination method is Eyelet, guaranteeing easy installation. Contact material of Beryllium Copper with Gold plating ensures excellent conductivity. The pitch of 3.96mm and straight orientation with 16 positions make it suitable for various PCB setups. Operating in a wide temperature range of -65 to 150°C, it is highly durable. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Its Gold termination plating ensures long-lasting performance, making it ideal for industrial applications.