| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM08DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM08DREN |
AMM08DREN
| Heilind Number: | SULAMM08DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM08DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM08DREN, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. The female gender, two rows, and straight orientation make it versatile for various circuit board setups. Boasting a contact rating of 5A and 950VAC, it guarantees efficient power transmission. The gold-plated Beryllium Copper contacts offer superior conductivity and corrosion resistance. Eyelet termination method and tail length of 5.72mm facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. Trust the AMM08DREN for secure and durable interboard connections.

