AMM08DRKF

Heilind Number:SULAMM08DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRKF
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRKF

Detailed Description

Introducing the AMM08DRKF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 16 positions offers versatile connectivity options. Gold plating on the contacts guarantees optimal signal transfer, while the Full Bellow contact type and Straight orientation enhance usability. With a wide operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its Floating Bobbin mount type and Thru Hole termination method provide secure attachment to PCBs. Measuring 10.95mm in height and .325in in width, it is compact yet efficient. Ideal for high-reliability applications, the AMM08DRKF is a trusted solution in the realm of connectivity.