AMM08DRKI

Heilind Number:SULAMM08DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRKI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRKI

Detailed Description

Introducing the AMM08DRKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability even in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it provides robust power transmission. The female gender, two rows, and threaded mount type offer versatile installation options. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its straight orientation, full bellow contact type, and 16 positions make it perfect for high-density PCB layouts. With a tail length of 5.72mm and a compact connector height and width of 10.95mm and 8.26mm respectively, it offers space-saving solutions. Trust the AMM08DRKI for secure and efficient board-to-board connections in your critical systems.