| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM08DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM08DRMD |
AMM08DRMD
| Heilind Number: | SULAMM08DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM08DRMD |
| ECAD Model: |
Specifications
Detailed Description
AMM08DRMD features a robust construction utilizing PPS and Beryllium Copper, ensuring durability in high-performance applications. With a 3A amperage rating and 950VAC voltage capacity, this female connector is designed for optimal power transmission. Its two rows of contacts, terminated through wire wrap, offer reliable connectivity. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. The straight orientation, along with 16 positions and 14.22mm tail length, facilitates easy installation. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is ideal for demanding electronic systems.

