| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM08DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM08DRMH |
AMM08DRMH
| Heilind Number: | SULAMM08DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM08DRMH |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Beryllium Copper construction, our SKU AMM08DRMH female connector ensures reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it's suitable for high-power applications. Boasting two rows of 16 loop bellow contacts with gold plating, it guarantees excellent conductivity. The clearance hole mount type and wire wrap termination method provide easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a variety of board-to-board and card edge connection setups. Its sleek straight orientation, compact dimensions, and 14.22mm tail length offer versatility in design. Trust the AMM08DRMH for efficient and durable PCB connectivity without compromising on quality.

