AMM08DRMI

Heilind Number:SULAMM08DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRMI

Detailed Description

The AMM08DRMI Connector offers reliable and efficient board-to-board or card edge connectivity in demanding environments. Designed for high-performance applications, this female connector features PPS and Beryllium Copper construction with Gold contact plating, ensuring optimal conductivity and durability. With a pitch of 3.96mm (.156 inch) and 16 positions spread across 2 rows, it allows for secure and precise wire wrap termination. The Loop Bellow contact type and straight orientation further enhance signal integrity. Operating at a voltage of 950 VAC and a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Its threaded mount type and 14.22mm (.56 inch) tail length facilitate easy installation. Measuring 15.49mm (.61 inch) in height and 9.4mm (.37 inch) in width, it is compact yet robust. Whether in aerospace, telecommunications, or industrial equipment, the AMM08DRMI Connector meets the highest standards for performance and reliability.