AMM08DRMS

Heilind Number:SULAMM08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRMS

Detailed Description

Introducing the AMM08DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, side-hole mount type, and wire wrap termination method make installation easy and secure. With two rows, 16 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, rated for up to 950VAC and 3A. Its straight orientation and loop bellow contact type further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and other high-reliability applications. Measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the AMM08DRMS for your critical connectivity needs.