AMM08DRSD-S328

Heilind Number:SULAMM08DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRSD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULAMM08DRSD-S328

Detailed Description

Introducing the AMM08DRSD-S328, a high-performance board-to-board PCB connector meticulously crafted for optimal electrical connectivity in demanding environments. Engineered with precision, this connector features a gender-specific design, with two rows accommodating a total of 16 positions. The clearance hole mount type ensures effortless installation, while the thru-hole termination method guarantees secure and reliable connections. Crafted from PPS and Beryllium Copper, with gold plating for enhanced conductivity, this connector offers exceptional durability and performance. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The contact type, Loop Bellow, further enhances its reliability, while its straight orientation and compact dimensions make it versatile for various PCB designs. Trust the AMM08DRSD-S328 for seamless and efficient board-to-board connections, meeting the highest standards of quality and performance.