AMM08DRSH

Heilind Number:SULAMM08DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRSH

Detailed Description

Introducing the AMM08DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector, with two rows and 16 positions, offers versatility in PCB layout. Its clearance hole mount and thru-hole termination method guarantee easy and secure installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance, while the loop bellow contact type provides reliable mating. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Trust the AMM08DRSH for your connectivity needs in aerospace, defense, telecommunications, and other high-reliability industries.