| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM08DRSI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULAMM08DRSI |
AMM08DRSI
| Heilind Number: | SULAMM08DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM08DRSI |
| ECAD Model: |
Specifications
Detailed Description
AMM08DRSI features a female connector with two rows, designed for threaded mounting on PCBs. Constructed with PPS and Beryllium Copper, it offers reliable connectivity. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity. With a pitch of 3.96mm and 16 positions, it provides ample room for connections. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it's suitable for various environments. The Loop Bellow contact type and straight orientation facilitate easy installation. With a tail length of 4.83mm and a low profile height of 15.49mm, it's space-efficient. Gold termination plating enhances durability. This high-quality connector is ideal for hi-rel applications in industries like aerospace and telecommunications.

