AMM08DRSN

Heilind Number:SULAMM08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRSN

Detailed Description

The AMM08DRSN is a high-performance female connector designed for demanding applications where reliability is paramount. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and voltage capacity of 950VAC. With two rows of 16 positions each, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability, even in harsh environments with operating temperatures ranging from -65 to 150°C. Thru-hole termination and a straight orientation make for easy PCB integration, while the loop bellow contact type provides secure mating. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust, ideal for use in aerospace, defense, and other hi-rel applications. Trust the AMM08DRSN for dependable board-to-board and card edge connections.