AMM08DRST

Heilind Number:SULAMM08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRST

Detailed Description

Introducing the AMM08DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The female gender design with two rows and loop bellow contact type offers secure connectivity. Gold contact plating guarantees excellent signal integrity, while the threaded mount type and thru-hole termination method ensure easy and stable installation. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. With 16 positions and a pitch of 3.96mm, it provides ample connectivity options. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the AMM08DRST is the ultimate choice for high-reliability connections.