AMM08DRTI-S13

Heilind Number:SULAMM08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRTI-S13

Detailed Description

Introducing the AMM08DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 16 positions for seamless connectivity. Crafted from PPS and Beryllium Copper, it ensures durability and reliable performance. The contact material is plated with gold, offering excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for high-power applications. Its threaded mount type and straddle orientation provide secure attachment to the PCB. The termination method is through a card extender, with gold plating for added durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a connector height of 10.95mm (.431 inches) and a width of 8.26mm (.325 inches), it offers a compact yet robust solution for your connectivity needs. The AMM08DRTI-S13 is part of our extensive range of hi-rel connectors, meeting the highest standards of quality and performance. Upgrade your PCB connections with this advanced connector, bearing the acronym AMM08DRTIS13.