AMM08DRTS

Heilind Number:SULAMM08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRTS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRTS

Detailed Description

Introducing the AMM08DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row configuration with 16 positions and a 3.96mm pitch, it offers ample connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. The straight orientation, with a connector height of 10.95mm and width of 8.26mm, allows for space-efficient installation. Trust the AMM08DRTS for robust and dependable board-to-board connections in your electronic systems.