AMM08DRUH

Heilind Number:SULAMM08DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRUH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRUH

Detailed Description

Introducing the AMM08DRUH, a high-performance female connector designed for precision board-to-board or card edge connections. With two rows of 16 gold-plated contacts featuring beryllium copper construction, this connector ensures reliable signal transmission even in demanding environments. Operating at a maximum voltage of 950 VAC and 5A amperage, it offers robust connectivity for various applications. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Featuring a straight orientation and a compact profile with a connector height of 10.95mm and width of 8.26mm, it is ideal for space-constrained layouts. With a pitch of 3.96mm (.156 in) and tail length of 5.72mm (.225 in), precise mating is ensured. Rated for an extended operating temperature range of -65 to 150°C, it is suitable for use in harsh industrial or automotive environments. The AMM08DRUH is a vital component for high-reliability electronic systems.