AMM08DRUI

Heilind Number:SULAMM08DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRUI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRUI

Detailed Description

Introducing the AMM08DRUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector, with two rows of 16 positions, offers ample connectivity options. Its threaded mount and thru-hole termination method guarantee secure attachment to the PCB. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. The 3.96mm pitch and straight orientation allow for easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is highly versatile. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the AMM08DRUI ensures optimal performance and durability. Upgrade your connectivity solution with this top-of-the-line connector.