AMM08DRUN

Heilind Number:SULAMM08DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULAMM08DRUN

Detailed Description

Introducing the AMM08DRUN, a high-performance PCB connector designed for precision connectivity in electronic systems. Crafted from PPS and Beryllium Copper, this female connector boasts a durable construction capable of withstanding demanding operational environments. With a current rating of 5A and a voltage resistance of 950VAC, it ensures reliable power transmission. Featuring two rows of 16 positions each, it offers ample connectivity options. The termination method of Thru Hole guarantees secure and stable attachment to the PCB. Gold-plated contacts and a Full Bellow design not only enhance conductivity but also reduce signal loss. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. Measuring 10.95mm in height and .325in in width, it is compact yet efficient. Ideal for hi-rel environments, this connector is a crucial component for mission-critical systems in aerospace, defense, and industrial sectors. Upgrade your PCB assembly with the AMM08DRUN for unparalleled performance and reliability.