AMM08DRXI

Heilind Number:SULAMM08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM08DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM08DRXI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM08DRXI

Detailed Description

Introducing the AMM08DRXI Board to Board PCB Connector, a high-performance component designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connections. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. Its 16 positions, arranged in 2 rows, cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With a connector height of 10.95mm and a width of 8.26mm, it provides a compact yet efficient solution for PCB assemblies. Trust in the AMM08DRXI for top-tier performance in your electronic systems.